Plug Standard Din Male 5 Pin with Strain Relief

$0.65 ea


  • Part no.: 15879
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 02-055-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.65
10+ $0.59
100+ $0.55
500+ $0.49

Plug Standard Din Male 5 Pin with Strain Relief



Specifications

  • Number of Ports:1
  • Nickel Shell Plating
  • Strain Relief
  • Maximum Current Rating: 1A
  • Maximum Voltage Rating: 100VAC
  • Cable Mounting
  • Length: 64.1mm
  • Diameter 15.8mm
  • Mounting Angle: Straight
  • Number of Contacts: 5

    Report a problem
    Suggest a product
  • Specification Value
    Family02-055
    TypeStandard Circular DIN
    Contact MaterialBrass
    Contact PlatingNickel
    GenderRCP
    Body OrientationStraight
    Contact GenderPL
    Contacts Classification5Signal
    Number of Contacts5
    Number of Ports1
    Number of Terminals5
    Shell PlatingNickel
    Strain ReliefYes
    Maximum Current Rating1A
    Maximum Voltage Rating100VAC
    MountingCable Mount
    Product Length64.1mm
    Product Diameter15.8mm
    Product TypeConnector Circular


    Report a problem
    Suggest a product