Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> SCSI

Vhdci 0.8MM Plug KIT 68CKT

View 71425-3001: Connector SCSI Vhdci 0.8MM Plug KIT 68CKT

71425-3001: Connector SCSI Vhdci 0.8MM Plug KIT 68CKT


Image is representative only
Molex Inc.
Jameco Part no. 802345
Manufacturer MOLEX INC.
Manufacturer no. 71425-3001
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.05

# of Unit Price
1+ $7.05
10+ $6.45
100+ $5.85
  • Availability:Ship  5 Days ARO 

 Add to cart




VHDCI 0.8MM PLUG KIT 68CKT


Report a problem
Suggest a product
Specification Value
Family71425
Number of Terminals68
Maximum Current Rating0.5/ContactA
Maximum Voltage Rating30V
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
Pitch0.8mm
Termination MethodIDT
MountingCable Mount
PackagingTray
Product Depth15.9mm
TypeSCSI
Specification Value
Product Height4.97mm
Product Length34.95mm
Product TypeConnector SCSI
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Over Palladium Nickel
GenderPL
Housing MaterialThermoplastic
Number of Contacts68
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.