Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

Trans Mosfet P Channel 30 Volt 25A 3 Pin (2+Tab) Dpak Rail

View NTD25P03LG: -25 AMP -30 Volt Logic Level P-Channel Dpak Power Mosfet

NTD25P03LG: -25 AMP -30 Volt Logic Level P-Channel Dpak Power Mosfet


Image is representative only
ON Semiconductor
Jameco Part no. 802839
Manufacturer ON SEMICONDUCTOR
Manufacturer no. NTD25P03LG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.59
50+ $0.55
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  11 Wks ARO 

 Add to cart

-25 AMP, -30 VOLT LOGIC LEVEL P-CHANNEL DPAK POWER MOSFET

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyNTD25P03L
Channel ModeEnhancement
Channel TypeP
Maximum Continuous Drain Current25A
Maximum Drain Source Resistance0.08Ohm@5V
Maximum Drain Source Voltage30V
CategoryPower MOSFET
Maximum Gate Source Voltage±15V
Typical Fall Time16ns
Typical Gate Charge @ Vgs15nC@5V
Typical Input Capacitance @ Vds900pF@25V
Typical Rise Time37ns
Typical Turn-Off Delay Time15ns
Typical Turn-On Delay Time9ns
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingRail
Pin_Count3
Supplier_PackageDPAK
Product Width6.22mm(Max)
Product Height2.38mm(Max)
Product Length6.73mm(Max)
Product TypeMOSFET
ConfigurationSingle
Maximum Power Dissipation75000mW
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.