Fan, 115VAC, 81 CFM, 120X120X38, Sleeve Bearings, 12 Inch Leads, Ul/Cul/Tuv/Ce
UF12A11SWL-R: Fan 115VAC 81 CFM 120X120X38
Image is representative only
| Jameco Part no. 303483 | |
|---|---|
| Manufacturer | FULLTECH ELECTRIC CO. |
| Manufacturer no. | UF12A11SWL-R |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [654 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Sleeve
- Rated Voltage: 115VAC
- Current: 150mA
- Air Flow: 82 CFM
- Noise: 38 dBA
- Size: 120 x 120 x 38mm
- Connection: 12" leads
- Agency Approvals: UL/CUL/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VAC) | 115 |
| Diameter (inches) | 1.5 |
| Size (WxHxD mm) | 120 x 120 x 38 |
| Air Flow (CFM) | 81 |
| Noise (dBA) | 38 |
| Bearing Type | SLEEVE |
| Specification | Value |
|---|---|
| Termination Type | 12" LEADS |
| Agency Approvals | U/C/T/CE |
| Width (inches) | 4.68 |
| Height (inch) | 4.68 |
Report a problem
Suggest a product