AC to DC Wall Adapter Transformer Single Output 9 Volt 1 Amp 9 Watt

164929

$9.95 ea


  • Part no.: 164929
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: DDU090100C2550
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
9 Watt AC/DC Unregulated Linear Wall Adapter

9 Volts at 1 Amp

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Negative
  • Dimensions: 2.7" x 2.3" x 1.8"
  • Cord length: 6'
  • Weight: .9 lbs
  • Certifications: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)1
Maximum Output Power (W)9
Plug TypeFemale
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Negative


Report a problem
Suggest a product