Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> PWM

Current Mode PWM Controller 700 Volt 1.5A 5 Pin (5+Tab) Pentawatt

View VIPER50A-E: 2.7A Switching Regulator 200 kHz Switching Freq-Max PZFM5 (Pwm)

VIPER50A-E: 2.7A Switching Regulator 200 kHz Switching Freq-Max PZFM5 (Pwm)


Image is representative only
ST Micro
Jameco Part no. 813108
Manufacturer ST MICRO
Manufacturer no. VIPER50A-E
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 29
Pricing & Availability

$3.75

# of Unit Price
1+ $3.75
10+ $3.45
100+ $3.15
  • Availability:Ship  1 Wks ARO 

 Add to cart

2.7 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PZFM5

Report a problem
Suggest a product
Specification Value
FamilyVIPer50A-E
Output Current1500mA
Switching Frequency200KHz
Synchronous PinNo
Fall Time100ns
Rise Time50ns
Maximum Operating Supply Voltage15V
Output Voltage700V(Min)
Minimum Operating Supply Voltage0V
MountingThrough Hole
Pin_Count5
Specification Value
Supplier_PackagePENTAWATT
Product Width4.8mm(Max)
Product Height9.2mm
Product Length10.4mm(Max)
Product TypeCurrent Mode PWM Controller
Adjustable OutputNo
Control MethodCurrent Mode PWM Controller
Number of PWM Outputs1
On/Off PinNo


Report a problem
Suggest a product

RELATED PRODUCTS

Detachable Lithium Power Source 4-Pin SNAPHAT Tube

Buy Now  $4.95


DC/DC Power Supply Single Output 2.5 Volt to 12.6 Volt 1.5A 5-Pin DIP Module

Buy Now  $20.89


DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 10W 5-Pin DIP Module

Buy Now  $12.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.