Current Mode PWM Controller 700 Volt 1.5A 5-Pin (5+Tab) PENTAWATT

813108

$3.75 ea


  • Part no.: 813108
  • Manufacturer: ST Microelectronics
  • Manufacturer no.: VIPER50A-E
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.75
10+ $3.45
100+ $3.15
AC to DC Switching Converter SMPS Controller 90kHz to 110kHz 5-Pin (5+Tab) PENTAATT

Report a problem
Suggest a product
Specification Value
FamilyVIPer50A E
Adjustable OutputNo
Control MethodCurrent Mode PWM Controller
Number of PWM Outputs1
On/Off PinNo
Output Current1500mA
Switching Frequency200KHz
Synchronous PinNo
Fall Time100ns
Rise Time50ns
Maximum Operating Supply Voltage15V
Output Voltage700V(Min)
Minimum Operating Supply Voltage0V
MountingThrough Hole
Pin_Count5
Supplier_PackagePENTAWATT
Product Width4.8mm(Max)
Product Height9.2mm
Product Length10.4mm(Max)
Product TypeCurrent Mode PWM Controller


Report a problem
Suggest a product