Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 14-Pin PDIP

813802

$6.05 ea


  • Part no.: 813802
  • Manufacturer: Vishay Intertechnology
  • Manufacturer no.: DG307BDJ
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $6.05
2500+ $5.55
5000+ $5.05
NOTE:
  • Order in multiples of 500
Analog Switch Dual Single Pole Double Throw (SPDT) 14-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyDG307B
TypeAnalog Switch
ConfigurationDual SPDT
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential
Number of Channels per Chip2
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13V
Typical Single Supply Voltage15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Typical Supply Current0.000001mA/-0.000001mA@±15V
Maximum High Level Output Current100mA
Maximum On Resistance50Ohm@±15V
Maximum Power Dissipation470mW
Maximum Supply Current0.1mA/-0.1mA@±15V
Maximum Turn-Off Time70ns(Typ)@±15V
Maximum Turn-On Time110ns(Typ)@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count14
Supplier_PackagePDIP
Product Width7.11mm(Max)
Product Height3.81mm(Max)
Product Length19.3mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product