Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 14 Pin Pdip

View DG307BDJ: Dual SPDT Analog Switch Pdip

DG307BDJ: Dual SPDT Analog Switch Pdip


Image is representative only
Vishay Intertechnology, Inc.
Jameco Part no. 813802
Manufacturer VISHAY INTERTECHNOLOGY, INC.
Manufacturer no. DG307BDJ
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.99

# of Unit Price
500+ $5.99
2500+ $5.49
5000+ $4.99
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  10 Wks ARO 

 Add to cart

DUAL SPDT ANALOG SWITCH PDIP


IC,DG307BDJ,DUAL SPDT ANALOG S
WITCH PDIP

Report a problem
Suggest a product
Specification Value
FamilyDG307B
Number of Channels per Chip2
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13V
Typical Single Supply Voltage15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
TypeAnalog Switch
Typical Supply Current0.000001mA/-0.000001mA@±15V
Maximum High Level Output Current100mA
Maximum On Resistance50Ohm@±15V
Maximum Power Dissipation470mW
ConfigurationDual SPDT
Maximum Supply Current0.1mA/-0.1mA@±15V
Specification Value
Maximum Turn-Off Time70ns(Typ)@±15V
Maximum Turn-On Time110ns(Typ)@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count14
Supplier_PackagePDIP
Product Width7.11mm(Max)
Product Height3.81mm(Max)
Product Length19.3mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

Buy Now  $6.95


IC,DG303BDJ,ANALOG SWITCHES, D

Buy Now  $5.09


Analog Switch Quad Single Pole Single Throw 16-Pin SOIC N

Buy Now  $5.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.