Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Multiplexer Single 8:1 ±22 Volt 36 Volt 20 Pin Plcc

View DG428DN: 8 Ch CMOS Latching Analog MUX PLCC-20 100 Ohm<Az

DG428DN: 8 Ch CMOS Latching Analog MUX PLCC-20 100 Ohm<Az


Image is representative only
Vishay Intertechnology, Inc.
Jameco Part no. 814021
Manufacturer VISHAY INTERTECHNOLOGY, INC.
Manufacturer no. DG428DN
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.69

# of Unit Price
500+ $6.69
2500+ $6.35
5000+ $5.79
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  9 Wks ARO 

 Add to cart

8-CH CMOS LATCHING ANALOG MUX PLCC-20 100 OHM

IC,DG428DN,8-CH CMOS LATCHING
ANALOG MUX PLCC-20 100 OHM

Report a problem
Suggest a product
Specification Value
FamilyDG428
Number of Channels per Chip1
Number of Inputs per Chip8
Number of Outputs per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13V
Typical Single Supply Voltage15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
TypeAnalog Multiplexer
Typical Supply Current0.02mA/-0.000001mA@±15V
Maximum High Level Output Current30mA
Maximum On Resistance150Ohm@12V
Maximum Power Dissipation800mW
Maximum Propagation Delay Bus to Bus250ns@±15V/280ns@12V
ConfigurationSingle 8:1
Specification Value
Maximum Supply Current0.1mA/-0.005mA@±15V
Maximum Turn-Off Time300ns@12V
Maximum Turn-On Time300ns@12V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count20
Supplier_PackagePLCC
Multiplexer Architecture8:1
Product Width9.04mm(Max)
Product Height3.69mm(Min)
Product Length9.04mm(Max)
Product TypeAnalog Switch Multiplexer
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Multiplexer Single 16:1 ±17 Volt 28-Pin Plastic DIP W

Buy Now  $30.65


Analog Multiplexer Single 16:1 ±16.5 Volt 16.5 Volt 28-Pin Plastic DIP W

Buy Now  $15.95


Analog Multiplexer Single 16:1 ±20 Volt 36 Volt 28-Pin PLCC

Buy Now  $16.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.