Analog Multiplexer Single 8:1 ±22 Volt 36 Volt 20-Pin PLCC

814021

$7.09 ea


  • Part no.: 814021
  • Manufacturer: VISHAY INTERTECHNOLOGY, INC.
  • Manufacturer no.: DG428DN
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $7.09
2500+ $6.49
5000+ $5.89
NOTE:
  • Order in multiples of 500
Analog Multiplexer Single 8:1 20-Pin PLCC


IC,DG428DN,8-CH CMOS LATCHING
ANALOG MUX PLCC-20 100 OHM

Report a problem
Suggest a product
Specification Value
FamilyDG428
TypeAnalog Multiplexer
ConfigurationSingle 8:1
Multiplexer Architecture8:1
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle
Number of Channels per Chip1
Number of Inputs per Chip8
Number of Outputs per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage13V
Typical Single Supply Voltage15V|18V|24V|28V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±7V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Typical Supply Current0.02mA/-0.000001mA@±15V
Maximum High Level Output Current30mA
Maximum On Resistance[email protected]
Maximum Power Dissipation800mW
Maximum Propagation Delay Bus to Bus250ns@±[email protected]
Maximum Supply Current0.1mA/-0.005mA@±15V
Maximum Turn-Off Time[email protected]
Maximum Turn-On Time[email protected]
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count20
Supplier_PackagePLCC
Product Width9.04mm(Max)
Product Height3.69mm(Min)
Product Length9.04mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product