Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Switching

Diode Switching 100 Volt 0.15A 2 Pin Micromelf Tape and Reel

View MCL4148-TR: Small Signal Diode (1N4148) Micromelf<Az

MCL4148-TR: Small Signal Diode (1N4148) Micromelf<Az


Image is representative only
Vishay Intertechnology, Inc.
Jameco Part no. 814215
Manufacturer VISHAY INTERTECHNOLOGY, INC.
Manufacturer no. MCL4148-TR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.029

# of Unit Price
2500+ $0.029
12500+ $0.026
25000+ $0.024
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  1 Wks ARO 

 Add to cart

SMALL SIGNAL DIODE, (1N4148) MICROMELF

MCL4148-TR,SMALL SIGNAL DIODE,
(1N4148) MICROMELF

Report a problem
Suggest a product
Specification Value
FamilyMCL4148
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Product Width1.15
Supplier_PackageMicroMELF
Product Height1.15
Product Length1.9mm
Specification Value
Product TypeRectifier
TypeSwitching Diode
ConfigurationSingle
Maximum Continuous Forward Current0.15A
Peak Forward Voltage1V@0.05A
Peak Non-Repetitive Surge Current2A
Peak Reverse Current5uA
Peak Reverse Recovery Time8ns
Peak Reverse Repetitive Voltage100V


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Switching 100 Volt 2-Pin DO-35

Buy Now  $0.05


Diode Switching 100 Volt 2-Pin DO-35

Buy Now  $0.05


Diode Switching 75 Volt 0.2A 2-Pin DO-35 Tape and Reel

Buy Now  $0.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.