Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

Shift Register Single 8 Bit Serial to Serial Parallel 16 Pin SOIC Tube

View SN74HC594DW: HC Series 8 Bit Right Serial in Parallel out Shift Register

SN74HC594DW: HC Series 8 Bit Right Serial in Parallel out Shift Register

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 815074
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC594DW
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 13
Pricing & Availability

$0.55

# of Unit Price
40+ $0.55
200+ $0.46
400+ $0.42
NOTE:
  • • Order in multiples of 40
  • Availability:Ship  2 Days ARO 

 Add to cart

IC,HC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT

Report a problem
Suggest a product
Specification Value
FamilySN74HC594
Reset TypeAsynchronous
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Propagation Delay Time @ Maximum CL150ns@2V|30ns@4.5V|25ns@6V
Propagation Delay Test Condition50pF
Number of Element Inputs1
Number of Element Outputs9
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
Logic FamilyHC
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageSOIC
Product Width7.52mm
Product Height2.35mm
Product Length10.28mm
Product TypeCounter Shift Register
Logic FunctionShift Register
Fabrication TechnologyCMOS
Operation ModeSerial to Serial/Parallel
Direction TypeUni-Directional
Parallel Enable InputNo


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.39


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.