Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin SOIC Tube

$0.55 ea


  • Part no.: 815074
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: SN74HC594DW
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
40+ $0.55
200+ $0.47
400+ $0.42
NOTE:
  • Order in multiples of 40
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilySN74HC594
Logic FamilyHC
Logic FunctionShift Register
Fabrication TechnologyCMOS
Operation ModeSerial to Serial/Parallel
Direction TypeUni-Directional
Parallel Enable InputNo
Reset TypeAsynchronous
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Propagation Delay Time @ Maximum CL150ns@2V|30ns@4.5V|25ns@6V
Propagation Delay Test Condition50pF
Number of Element Inputs1
Number of Element Outputs9
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageSOIC
Product Width7.52mm
Product Height2.35mm
Product Length10.28mm
Product TypeCounter Shift Register


Report a problem
Suggest a product