OP Amp Quad General Purpose ±13 Volt26 Volt 14-Pin Plastic Dip Tube

$0.25 ea


  • Part no.: 826347
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2902N
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
25+ $0.25
125+ $0.21
250+ $0.19
NOTE:
  • Order in multiples of 25
OP Amp Quad General Purpose ±13 Volt/26 Volt 14-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyLM2902
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeHigh Gain Amplifier
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Single Supply Voltage26V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±13V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage7mV@26V
Maximum Supply Current0.7mA(Typ)@5V
Minimum CMRR50dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1.2MHz
Typical Input Noise Voltage Density35nV/rtHz@±15V
Typical Slew Rate0.5V/us@±15V
Typical Voltage Gain100dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeOP Amp


Report a problem
Suggest a product