Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Quad General Purpose ±13 VOLT26 Volt 14 Pin Plastic DIP Tube

View LM2902N: Quadruple OP Amp/Linear (Amplifiers)

LM2902N: Quadruple OP Amp/Linear (Amplifiers)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 826347
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2902N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
25+ $0.19
125+ $0.17
250+ $0.16
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  4 Days ARO 

 Add to cart

I.C. QUADRUPLE OP AMP/LINEAR


IC,LM2902N,QUADRUPLE OP AMP/LI
NEAR

Report a problem
Suggest a product
Specification Value
FamilyLM2902
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Single Supply Voltage26V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±13V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage7mV@26V
TypeGeneral Purpose Amplifier
Maximum Supply Current0.7mA(Typ)@5V
Minimum CMRR50dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1.2MHz
Typical Input Noise Voltage Density35nV/rtHz@±15V
Typical Slew Rate0.5V/us@±15V
Specification Value
Typical Voltage Gain100dB
TechnologyBipolar
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Manufacturer TypeHigh Gain Amplifier
Product Height4.57mm
Product Length19.3mm
Product TypeOP Amp
Number of Channels per Chip4
Power Supply TypeSingle|Dual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.