Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Quad General Purpose ±18 Volt 14 Pin SOIC N Rail

View LF347M/NOPB: OP Amp Quad General Purpose ±18 Volt 14 Pin SOIC N Rail

LF347M/NOPB: OP Amp Quad General Purpose ±18 Volt 14 Pin SOIC N Rail

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 833838
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LF347M/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.05

# of Unit Price
1+ $2.05
10+ $1.95
100+ $1.85
  • Availability:Ship  3 Days ARO 

 Add to cart




IC,LF347M/NOPB,LF347 SO-14


Report a problem
Suggest a product
Specification Value
FamilyLF347
Power Supply TypeDual
Minimum Dual Supply Voltage±4V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0002uA@±15V
Maximum Input Offset Voltage10mV@±15V
Maximum Power Dissipation1000mW
Maximum Supply Current11mA@±15V
Minimum CMRR70dB
Minimum PSRR70dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product4MHz
Typical Input Noise Voltage Density20nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Specification Value
Typical Slew Rate13V/us@±15V
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
TechnologyBiFET
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeOP Amp
Manufacturer TypeHigh Speed Amplifier
MountingSurface Mount
Number of Channels per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.