OP Amp Quad General Purpose ±18 Volt 14-Pin SOIC N Rail

$2.29 ea


  • Part no.: 833838
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LF347M/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.29
10+ $2.05
100+ $1.85
OP Amp Quad General Purpose ±18 Volt 14-Pin SOIC


IC,LF347M/NOPB,LF347 SO-14


Report a problem
Suggest a product
Specification Value
FamilyLF347
TypeGeneral Purpose Amplifier
TechnologyBiFET
Manufacturer TypeHigh Speed Amplifier
MountingSurface Mount
Number of Channels per Chip4
Power Supply TypeDual
Minimum Dual Supply Voltage±4V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0002uA@±15V
Maximum Input Offset Voltage10mV@±15V
Maximum Power Dissipation1000mW
Maximum Supply Current11mA@±15V
Minimum CMRR70dB
Minimum PSRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product4MHz
Typical Input Noise Voltage Density20nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Typical Slew Rate13V/us@±15V
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeOP Amp


Report a problem
Suggest a product