Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Quad General Purpose ±22 Volt 14 Pin Mdip Rail

View LF444ACN/NOPB: OP Amp Dual N & P-Channel Enhancement Mode FET

LF444ACN/NOPB: OP Amp Dual N & P-Channel Enhancement Mode FET

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 835551
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LF444ACN/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.25

# of Unit Price
25+ $2.25
125+ $2.15
250+ $2.05
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  4 Days ARO 

 Add to cart

DUAL N & P-CHANNEL ENHANCEMENT MODE FET, 30/-30VDSS, 3.9/-3.5A, SOIC-8

Report a problem
Suggest a product
Specification Value
FamilyLF444
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current0.00005uA@±15V
Maximum Input Offset Voltage5mV@±20V
Maximum Power Dissipation670mW
TypeGeneral Purpose Amplifier
Maximum Supply Current0.8mA@±20V
Minimum CMRR80dB
Minimum PSRR80dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density35nV/rtHz@±20V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±20V
Typical Slew Rate1V/us@±15V
Specification Value
Typical Voltage Gain100dB
TechnologyBiFET
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingRail
Pin_Count14
Supplier_PackageMDIP
Product Width6.35mm
Manufacturer TypeLow Power Amplifier
Product Height3.3mm
Product Length19.05mm
Product TypeOP Amp
Number of Channels per Chip4
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.