Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output in Volt Step Down 6 Pin (5+Tab) TO-263 Rail

View LM2576S-ADJ/NOPB: LM2576 Adj 3A Step-Down Simple Switcher

LM2576S-ADJ/NOPB: LM2576 Adj 3A Step-Down Simple Switcher


Image is representative only
Texas Instruments
Jameco Part no. 836086
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2576S-ADJ/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.79
100+ $2.65
  • Availability:Ship  5 Days ARO 

 Add to cart

I.C. 3A STEP-DOWN SIMPLE SWITCHER


IC,LM2576S-ADJ/NOPB,3A STEP-DO
WN SIMPLE SWITCHER

Report a problem
Suggest a product
Specification Value
FamilyLM2576-ADJ
Output Voltage1.23V to 37V
Maximum Output Current3A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeInverting|Step Down
PackagingRail
Pin_Count6
Specification Value
Supplier_PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency77%(Typ)
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $1.95


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.