Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 1.235 Volt 20 mA 8 Pin SOIC N Rail

View LM285M-1.2/NOPB: Voltage Reference 1.2V Low Power Volt Ref (1%)

LM285M-1.2/NOPB: Voltage Reference 1.2V Low Power Volt Ref (1%)

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 836502
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM285M-1.2/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.65
50+ $0.59
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

I.C. 1.2V LOW POWER VOLT. REF. (1%)


IC,LM285M-1.2/NOPB,1.2V LOW PO
WER VOLT. REF. (1%)

Report a problem
Suggest a product
Specification Value
FamilyLM285
Output Voltage1.235V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Height1.45mm
Product Length4.9mm
Specification Value
Reference TypePrecision
Product Width3.9mm
Product TypeVoltage Reference
TopologyShunt
Initial Accuracy1%
Load Regulation10mV
Maximum Output Current20mA
Maximum Temperature Coefficient150ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.69


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.