Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Comparators (SMD)

Comparator Quad ±18 Volt 36 Volt 14 Pin SOIC N Rail

View LM2901M/NOPB: Comparator Quad ±18 Volt/36 Volt 14 Pin SOIC

LM2901M/NOPB: Comparator Quad ±18 Volt/36 Volt 14 Pin SOIC


Image is representative only
Texas Instruments
Jameco Part no. 836545
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2901M/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.67
50+ $0.61
NOTE:
  • • Order in multiples of 5
  • Availability: Ship  in 2 days  

 Add to cart

Comparator Quad ±18 Volt/36 Volt 14-Pin SOIC


IC,LM2901M/NOPB,QUAD COMPARATO
R

Report a problem
Suggest a product
Specification Value
FamilyLM2901
Minimum Dual Supply Voltage±1V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage7mV@30V
Maximum Power Dissipation760mW
Maximum Supply Current2mA@5V
Typical Response Time1.3us
TechnologyBipolar
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain100dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Manufacturer TypeVoltage Comparator
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeComparator
Output TypeOpen Collector
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V


Report a problem
Suggest a product

RELATED PRODUCTS

Comparator Dual ±18 Volt 36 Volt 8-Pin MDIP Rail

Buy Now  $0.29


Comparator Single ±15 Volt 30 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29


Comparator Quad ±15 Volt 30 Volt 14-Pin Plastic Dip Tube

Buy Now  $0.29

Copyright ©2002 - 2016 Jameco. All Rights Reserved.