Comparator Quad ±18 Volt 36 Volt 14-Pin MDIP Rail

836561

$0.79 ea


  • Part no.: 836561
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2901N/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
25+ $0.79
125+ $0.71
250+ $0.64
NOTE:
  • • Order in multiples of 25
Comparator Quad ±18 Volt/36 Volt 14-Pin PDIP


IC,LM2901N/NOPB,QUAD COMP


Report a problem
Suggest a product
Specification Value
FamilyLM2901
Minimum Dual Supply Voltage±1V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage7mV@30V
Maximum Power Dissipation1050mW
Maximum Supply Current2mA@5V
Typical Response Time1.3us
TechnologyBipolar
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain100dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingRail
Pin_Count14
Supplier_PackageMDIP
Manufacturer TypeVoltage Comparator
Product Width6.35mm
Product Height3.3mm
Product Length19.05mm
Product TypeComparator
Output TypeOpen Collector
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V


Report a problem
Suggest a product