Low Dropout Regulator 3 Volt to 24 Volt 0.1A 8-Pin SOIC N Rail

$0.69 ea


  • Part no.: 836799
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2931CM/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.69
25+ $0.61
50+ $0.55
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 3 Volt to 24 Volt 0.1A 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLM2931
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionLDO
Line Regulation1.5mV/V
Load Regulation1%
Typical Dropout Voltage @ Current[email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected]
Minimum Input Voltage26V
Maximum Input Voltage33V(Typ)
Output Voltage3V to 24V
Maximum Output Current0.1A(Typ)
Maximum Quiescent Current15mA
Number of Outputs1
Reference Voltage1.26V
Typical Quiescent Current0.4mA
Junction to Ambient160C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeLinear Regulator


Report a problem
Suggest a product