Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 3 Volt to 24 Volt 0.1A 8 Pin SOIC N Rail

View LM2931CM/NOPB: POS Adjustable 100MA Low Drop out Regulator

LM2931CM/NOPB: POS Adjustable 100MA Low Drop out Regulator

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 836799
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2931CM/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.61
50+ $0.55
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

I.C. POS ADJUSTABLE 100MA LOW DROP OUT REGULATOR


IC,LM2931CM/NOPB,POS ADJUSTABL
E 100MA LDO

Report a problem
Suggest a product
Specification Value
FamilyLM2931
Maximum Dropout Voltage @ Current0.2V@10mA|0.6V@100mA
Minimum Input Voltage26V
Maximum Input Voltage33V(Typ)
Output Voltage3V to 24V
Maximum Output Current0.1A(Typ)
Maximum Quiescent Current15mA
Number of Outputs1
Reference Voltage1.26V
Typical Quiescent Current0.4mA
TypeLinear
Junction to Ambient160C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
PolarityPositive
Product Height1.45mm
Product Length4.9mm
Product TypeLinear Regulator
Output TypeAdjustable
FunctionLDO
Line Regulation1.5mV/V
Load Regulation1%
Typical Dropout Voltage @ Current0.05V@10mA|0.3V@100mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.