IC,LM2931CT/NOPB,POS ADJ/100MA
TO-220 LDO

836836

$0.99 ea


  • Part no.: 836836
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2931CT/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.99
25+ $0.88
50+ $0.80
NOTE:
  • • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 3 Volt to 24 Volt 0.1A 5-Pin(5+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
FunctionLDO
Line Regulation1.5 mV
Number of Terminals5
Load Regulation1 %
Terminal FormThrough Hole
Terminal FinishMatte Tin
Typical Dropout Voltage @ Current0.05@10mA|0.3@100mA V
Maximum Dropout Voltage @ Current0.2@10mA|0.6@100mA V
Maximum Input Voltage26 V
Maximum Output Current0.1 A
Moisture Sensitivity Level1
Maximum Quiescent Current1 mA
TypeLinear
Typical Quiescent Current0.4 mA
Junction to Ambient50 C/W
PackagingRail / Tube
Number of Outputs1
PolarityPositive
Package5TO-220
Input Voltage Range26 to N/A V
Operating Temperature-40 to 85 C
Maximum Processing Temperature260
Temperature GradeIndustrial
Output Voltage (VDC)24
Reference Voltage1.26 V
Output TypeAdjustable


Report a problem
Suggest a product