Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators,(LDO)(SMD)

IC, LM2931CT/NOPB, POS ADJ/100MA TO-220 LDO

View LM2931CT/NOPB: Through Hole Desktop Super I/O with Port An

LM2931CT/NOPB: Through Hole Desktop Super I/O with Port An


Image is representative only
Texas Instruments
Jameco Part no. 836836
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2931CT/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
45+ $0.95
225+ $0.85
450+ $0.80
NOTE:
  • • Order in multiples of 45
  • Availability:Ship  9 Wks ARO 

 Add to cart

IC DESKTOP SUPER I/O WITH PORT AN


IC,LM2931CT/NOPB,POS ADJ/100MA
TO-220 LDO

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
FunctionLDO
Line Regulation1.5 mV
Number of Terminals5
Load Regulation1 %
Terminal FormThrough Hole
Terminal FinishMatte Tin
Typical Dropout Voltage @ Current0.05@10mA|0.3@100mA V
Maximum Dropout Voltage @ Current0.2@10mA|0.6@100mA V
Maximum Input Voltage26 V
Maximum Output Current0.1 A
Moisture Sensitivity Level1
Maximum Quiescent Current1 mA
TypeLinear
Specification Value
Typical Quiescent Current0.4 mA
Junction to Ambient50 C/W
PackagingRail / Tube
Number of Outputs1
PolarityPositive
Package5TO-220
Input Voltage Range26 to N/A V
Operating Temperature-40 to 85 C
Maximum Processing Temperature260
Temperature GradeIndustrial
Output Voltage (VDC)24
Reference Voltage1.26 V
Output TypeAdjustable


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.49


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.