Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

Socket Plcc 52 Pin Soldertail through Hole

View 4000-52D: 4000 Socket Plcc 52PIN Soldertail

4000-52D: 4000 Socket Plcc 52PIN Soldertail

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 72442
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 4000-52D
Catalog 151 , page 12
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.85

# of Unit Price
1+ $0.85
10+ $0.75
100+ $0.69
500+ $0.65
1000+ $0.59
  • Availability: Ship  today  

 Add to cart

SOCKET, PLCC, 52PIN, SOLDERTAIL


SOCKET,PLCC,52PIN,SOLDERTAIL
THRU-HOLE

Report a problem
Suggest a product
Specification Value
Family4000
Insulation MaterialPolybutylene Terephthalate|Polyphenylene Sulfide
Insulation Resistance1000MOhm
Maximum Contact Resistance30mOhm
Maximum Current Rating1A
Maximum Voltage Rating250VAC
TypePLCC Socket
MountingThrough Hole
Pitch2.54mm
Product Depth25.88mm
Product Height8.3mm
Specification Value
Product Length25.88mm
Termination MethodSolderable
Product TypeConnector Socket
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderSKT
Housing MaterialPolybutylene Terephthalate|Polyphenylene Sulfide
Body OrientationStraight
Number of Contacts52


Report a problem
Suggest a product

RELATED PRODUCTS

Socket PLCC 44 Pin Soldertail Through Hole

Buy Now  $0.75


Socket PLCC 68 Pin Soldertail

Buy Now  $0.89


Socket PLCC 84 Pin Soldertail Through Hole

Buy Now  $1.09

Copyright ©2002 - 2015 Jameco. All Rights Reserved.