Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 12 Volt 1A 3 Pin (3+Tab) TO-220 Rail

View LM2940CT-12/NOPB: IC+12V/1.5A TO-220 Low Drop out Regulator

LM2940CT-12/NOPB: IC+12V/1.5A TO-220 Low Drop out Regulator

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 837273
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2940CT-12/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 23
Pricing & Availability

$1.29

# of Unit Price
5+ $1.29
25+ $1.12
50+ $1.01
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

I.C.+12V/1.5A TO-220 LOW DROP OUT REGULATOR


IC,LM2940CT-12/NOPB,+12V/1.5A
TO-220 LDO

Report a problem
Suggest a product
Specification Value
FamilyLM2940C
Maximum Dropout Voltage @ Current0.8V@1A|0.15V@100mA
Minimum Input Voltage13.6V
Maximum Input Voltage26V
Output Voltage12V
Maximum Output Current1A(Typ)
Maximum Quiescent Current15mA
Number of Outputs1
Typical Quiescent Current10mA
TypeLinear
Junction to Ambient60C/W(Typ)
Junction to Case4C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
FunctionLDO
Line Regulation120mV
Load Regulation120mV
Typical Dropout Voltage @ Current0.5V@1A|0.11V@100mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.