Low Dropout Regulator 10 Volt 1A 3-Pin (3+Tab) TO-220 Rail

$1.29 ea


  • Part no.: 837441
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM2940T-10.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.29
25+ $1.15
50+ $1.04
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 10 Volt 1A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM2940
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation100mV
Load Regulation100mV
Typical Dropout Voltage @ Current[email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected]
Minimum Input Voltage11.5V
Maximum Input Voltage26V
Output Voltage10V
Maximum Output Current1A(Typ)
Maximum Quiescent Current15mA
Number of Outputs1
Typical Quiescent Current10mA
Junction to Ambient60C/W(Typ)
Junction to Case4C/W(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product