Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> PCB Mount

25 Msfl Rcpt RA 318 (Fm, BL)

View 5747846-2: 25 Msfl Recepticle Right Angle 318 (Fm

5747846-2: 25 Msfl Recepticle Right Angle 318 (Fm


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 837601
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5747846-2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.29

# of Unit Price
1+ $5.29
10+ $4.85
100+ $4.45
  • Availability:Ship  5 Days ARO 

 Add to cart

25 MSFL RECEPTICLE RIGHT ANGLE 318 (FM,BL)


25 MSFL RCPT RA 318 (FM,BL)


Report a problem
Suggest a product
Specification Value
D Type Connector TypeD SUBMINIATURE CONNECTOR
Contact Finish - TerminationTIN LEAD OVER NICKEL
Contact MaterialPHOSPHOR BRONZE
Shell MaterialSTEEL, TIN PLATED
Insert MaterialPOLYETHYLENE
UL Flammability Code94V-0
Additional FeatureAMPLIMITE
Empty ShellNO
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
Body/Shell StyleRECEPTACLE
DIN ConformanceNO
IEC ConformanceNO
Specification Value
Manufacturer Series747846
MIL ConformanceNO
Part Number TypePART
OptionGENERAL PURPOSE
Lead FreeNO
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Shell Size3/B
Total Number of Contacts25
Mounting TypeBOARD
Termination TypeSOLDER
Contact GenderFEMALE
Contact Finish - MatingGOLD (30)


Report a problem
Suggest a product

RELATED PRODUCTS

15 RCPT SP/MS STD

Buy Now  $10.09


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $19.45


25 MSFL RCPT RA 318 (IN,FM,BL)

Buy Now  $10.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.