09 PLUG SP/FMS STD

837687

$3.15 ea


  • Part no.: 837687
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 747871-4
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.15
10+ $2.79
100+ $2.55
Connector D-Subminiature PIN 9 Position 2.74 mm Solder Straight Thru-Hole 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
D Type Connector TypeD SUBMINIATURE CONNECTOR
Contact Finish - TerminationTIN LEAD OVER NICKEL
Contact MaterialBRASS
Shell MaterialSTEEL, TIN PLATED
Insert MaterialPOLYETHYLENE
UL Flammability Code94V-0
Additional FeatureAMPLIMITE
Empty ShellNO
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
Body/Shell StylePLUG
DIN ConformanceNO
IEC ConformanceNO
Manufacturer Series747871
MIL ConformanceNO
Part Number TypePART
OptionGENERAL PURPOSE
Lead FreeNO
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Shell Size1/E
Total Number of Contacts9
Mounting TypeBOARD
Termination TypeSOLDER
Contact GenderMALE
Contact Finish - MatingGOLD (30)


Report a problem
Suggest a product