Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator -3 Volt to -24 Volt 1A 5 Pin (5+Tab) TO-220 Rail

View LM2991T/NOPB: Linear Regulator NEG ADJ 1AMP Low Dropout REG

LM2991T/NOPB: Linear Regulator NEG ADJ 1AMP Low Dropout REG

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 837724
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2991T/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.45

# of Unit Price
45+ $3.45
225+ $3.05
450+ $2.79
NOTE:
  • • Order in multiples of 45
  • Availability:Ship  5 Days ARO 

 Add to cart

I.C. NEG ADJ 1AMP LOW DROPOUT REG


IC,LM2991T/NOPB,NEG ADJ 1AMP L
OW DROPOUT REG

Report a problem
Suggest a product
Specification Value
FamilyLM2991
Maximum Dropout Voltage @ Current0.2V@100mA|0.8V@1A
Minimum Input Voltage-26V
Maximum Input Voltage0.3V
Output Voltage-3V to -24V
Maximum Output Current1A
Maximum Quiescent Current5mA
Number of Outputs1
Reference Voltage-1.186V
Typical Quiescent Current0.7mA
TypeLinear
Junction to Ambient53C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count5
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityNegative
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator
Output TypeAdjustable
FunctionLDO
Line Regulation0.04%/V
Load Regulation0.4%
Typical Dropout Voltage @ Current0.1V@100mA|0.6V@1A


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.