Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Standard Regulator 1.2 Volt to 37 Volt 0.5 Amp 3 Pin 2+ Tab TO-252 Rail

View LM317AMDT/NOPB: Standard Regulator 1.2 Volt to 37 Volt 0.5 Amp 3 Pin 2+ Tab TO-252 Rail

LM317AMDT/NOPB: Standard Regulator 1.2 Volt to 37 Volt 0.5 Amp 3 Pin 2+ Tab TO-252 Rail


Image is representative only
Texas Instruments
Jameco Part no. 837871
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM317AMDT/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.09

# of Unit Price
1+ $2.09
10+ $1.89
100+ $1.69
  • Availability:Ship  3 Days ARO 

 Add to cart

I.C. 3 TERM ADJUST REG


IC,LM317AMDT/NOPB,3 TERM ADJUS
T REG

Report a problem
Suggest a product
Specification Value
FamilyLM317A
Minimum Input Voltage4.2V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current0.5A
Number of Outputs1
Reference Voltage1.262V
TypeLinear
Junction to Ambient103C/W(Typ)
Junction to Case12C/W(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count3
Supplier_PackageTO-252
Product Width6.1mm
PolarityPositive
Product Height2.3mm
Product Length6.58mm
Product TypeLinear Regulator
Output TypeAdjustable
Accuracy1%
FunctionStandard
Line Regulation0.01%/V
Load Regulation0.5%


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.