Standard Regulator 1.2 Volt to 37 Volt 0.5A 3 Pin (2+Tab) TO-252 Rail
LM317AMDT/NOPB: Standard Regulator 1.2 Volt 37 Volt 0.5A 3 Pin (2+Tab) TO-252 Rail
Image is representative only
| Jameco Part no. 837871 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM317AMDT/NOPB |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [1087 KB ]
| Specification | Value |
|---|---|
| Family | LM317A |
| Minimum Input Voltage | 4.2V |
| Maximum Input Voltage | 40V |
| Output Voltage | 1.2V to 37V |
| Maximum Output Current | 0.5A |
| Number of Outputs | 1 |
| Reference Voltage | 1.262V |
| Type | Linear |
| Junction to Ambient | 103C/W(Typ) |
| Junction to Case | 12C/W(Typ) |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Screening Level | Extended |
| Mounting | Surface Mount |
| Specification | Value |
|---|---|
| Packaging | Rail |
| Pin_Count | 3 |
| Supplier_Package | TO-252 |
| Product Width | 6.1mm |
| Polarity | Positive |
| Product Height | 2.3mm |
| Product Length | 6.58mm |
| Product Type | Linear Regulator |
| Output Type | Adjustable |
| Accuracy | 1% |
| Function | Standard |
| Line Regulation | 0.01%/V |
| Load Regulation | 0.5% |
Report a problem
Suggest a product