Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 1.2 Volt to 37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

View LM317AT/NOPB: Linear Regulator 1% Version of the LM317T

LM317AT/NOPB: Linear Regulator 1% Version of the LM317T

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 837898
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM317AT/NOPB
  RoHS compliant
Catalog 161 , page 10
Pricing & Availability

$1.59

# of Unit Price
1+ $1.59
10+ $1.35
100+ $1.19
  • Availability: Ship Today  

 Add to cart

I.C. 1% VERSION OF THE LM317T


IC,LM317AT/NOPB,TO-220/3, 3-TE
RM 1.5A OUTPUT POS, I-TEMP

Report a problem
Suggest a product
Specification Value
FamilyLM317
Minimum Input Voltage4.2V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current1.5A
Number of Outputs1
Reference Voltage1.262V
TypeLinear
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingThrough Hole
PackagingRail
Specification Value
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator
Output TypeAdjustable
Accuracy1%
FunctionStandard
Line Regulation0.01%/V
Load Regulation0.5%


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2016 Jameco. All Rights Reserved.