Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 1.2 Volt to 57 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

View LM317HVT/NOPB: Linear Regulator Switch Digital Single SOT-23

LM317HVT/NOPB: Linear Regulator Switch Digital Single SOT-23

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 837927
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM317HVT/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 113 , page 15
Pricing & Availability

$2.15

# of Unit Price
1+ $2.15
10+ $1.89
100+ $1.75
  • Availability:Ship  3 Days ARO 

 Add to cart

IC SWITCH DIGITAL SINGLE SOT-23


IC,LM317HVT/NOPB,POS ADJ/1.5A
VREG

Report a problem
Suggest a product
Specification Value
FamilyLM317HV
Minimum Input Voltage4.2V
Maximum Input Voltage60V
Output Voltage1.2V to 57V
Maximum Output Current1.5A
Number of Outputs1
Reference Voltage1.3V
TypeLinear
Junction to Ambient50C/W(Typ)
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.