Standard Regulator 1.2 Volt To 37 Volt 0.5 Amp 3 Pin 2+ Tab TO-252 Rail

838006

$1.25 ea


  • Part no.: 838006
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM317MDT/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.25
25+ $1.07
50+ $0.97
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 1.2 Volt to 37 Volt 0.5A 3-Pin(2+Tab) TO-252

Report a problem
Suggest a product
Specification Value
FamilyLM317
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%
Minimum Input Voltage4.2V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current0.5A
Number of Outputs1
Reference Voltage1.25V(Typ)
Junction to Ambient103C/W(Typ)
Junction to Case12C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count3
Supplier_PackageTO-252
Product Width6.1mm
Product Height2.3mm
Product Length6.58mm
Product TypeLinear Regulator


Report a problem
Suggest a product