Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

Connector D-Subminiature Receptacle 15 Position 2.28MM Solder Straight through Hole 15 Terminal 1 Port Tray

View 749374-3: 749374 15 HD22 Rcpt Sp/Fms (Ret IN)

749374-3: 749374 15 HD22 Rcpt Sp/Fms (Ret IN)


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 838356
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 749374-3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.55

# of Unit Price
1+ $6.55
10+ $6.19
100+ $5.65
  • Availability:Ship  4 Days ARO 

 Add to cart




15 HD22 RCPT SP/FMS (RET IN)


Report a problem
Suggest a product
Specification Value
Family749374
Number of Rows3
Number of Ports1
Number of Terminals15
Maximum Current Rating2A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch2.28mm
TypeD-Subminiature
Product Depth12.5mm
Specification Value
Product Height11.8mm
Product Length30.8mm
Termination MethodSolder
Product TypeConnector D-Subminiature
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialPolybutylene Terephthalate
Body PlatingNickel
Body OrientationStraight
Number of Contacts15


Report a problem
Suggest a product

RELATED PRODUCTS

25 MSFL RCPT RA 318 (IN,FM,BL)

Buy Now  $10.15


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $18.79


CONN,DSUB,CABLE CLAMP HOOD,

Buy Now  $10.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.