Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Contact Pin 1 Position Crimp Straight Cable Mount Strip

View 770005-1: Connector Contact Pin 1 Position Crimp Straight Cable Mount Strip

770005-1: Connector Contact Pin 1 Position Crimp Straight Cable Mount Strip


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 838743
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 770005-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
2500+ $0.15
12500+ $0.11
25000+ $0.10
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  4 Days ARO 

 Add to cart

UMNL II PIN PTPBR


UMNL II PIN PTPBR


Report a problem
Suggest a product
Specification Value
Family770170
Number of Rows1
Maximum Current Rating9.5A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch4.14mm
Product Depth6.35mm
TypeWire to Board
Product Height14.25mm
Product Length17.83mm
Specification Value
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin-Lead Over Nickel
GenderPIN
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
Number of Contacts3


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.