Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 15 Volt 2.4 Amp 3 Pin 3+ Tab TO-220 Rail

View LM340T-15/NOPB: LM340 IC+15V/1.5A TO-220 Voltage Regulator

LM340T-15/NOPB: LM340 IC+15V/1.5A TO-220 Voltage Regulator

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 838831
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM340T-15/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 291 , page 13
Pricing & Availability

$1.29

# of Unit Price
5+ $1.29
25+ $1.13
50+ $1.02
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

I.C.+15V/1.5A TO-220 VOLTAGE REGULATOR


IC,LM340T-15/NOPB,+15V/1.5A TO
-220 VREG

Report a problem
Suggest a product
Specification Value
FamilyLM340
Minimum Input Voltage17.7V
Maximum Input Voltage35V
Output Voltage15V
Maximum Output Current2.4A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
TypeLinear
Junction to Ambient54C/W
Junction to Case4C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Specification Value
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy2%
FunctionStandard
Line Regulation150mV
Load Regulation150mV
Typical Dropout Voltage @ Current2V@1A


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.