Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Quad General Purpose ±18 Volt 14 Pin Mdip Rail

View LM348N/NOPB: OP Amp Quad General Purpose ±18 Volt 14 Pin Mdip Rail

LM348N/NOPB: OP Amp Quad General Purpose ±18 Volt 14 Pin Mdip Rail

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 838911
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM348N/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 18
Pricing & Availability

$0.85

# of Unit Price
25+ $0.85
125+ $0.72
250+ $0.66
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  6 Days ARO 

 Add to cart

I.C. QUAD 741 OP AMP


IC,LM348N/NOPB,QUAD 741 OP AMP


Report a problem
Suggest a product
Specification Value
FamilyLM348
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.2uA@±15V
Maximum Input Offset Voltage6mV@±15V
Maximum Power Dissipation750mW
TypeGeneral Purpose Amplifier
Maximum Supply Current4.5mA@±15V
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density60nV/rtHz
Typical NonInverting Input Noise Current Density0.52pA/rtHz
Typical Slew Rate0.5V/us@±15V
Typical Voltage Gain104.08dB
TechnologyBipolar
Specification Value
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count14
Supplier_PackageMDIP
Product Width6.35mm
Manufacturer TypeHigh Gain Amplifier
Product Height3.3mm
Product Length19.05mm
Product TypeOP Amp
Number of Channels per Chip4
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.