Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Other Meters

Analog Voltage Panel Meter 300 Volt AC 2.4 X 1.9

View AVM60300: Analog AC Voltage Panel Meter 300V Range: 0 -300V

AVM60300: Analog AC Voltage Panel Meter 300V Range: 0 -300V

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 316785
Manufacturer VELLEMAN INC.
Manufacturer no. AVM60300
Catalog 141 , page 122
Pricing & Availability

$7.49

# of Unit Price
1+ $7.49
10+ $6.75
  • Availability: Ship Today  

 Add to cart

Analog AC Voltage Panel Meter, 300V (AVM60300)

Velleman analog panel meters are great for use in electronic instruments, switchboards, test bench panels, vehicles, etc. Each panel meter features moving coil indication and a zero adjustment screw.

Specifications:
  • Range: 0 - 300V
  • Dimensions: 2.4 x 1.8 x 1.3 (W"xH"xD")
  • Class: 2.5


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Analog Voltage Panel Meter 15 Volt DC 2.4 X 1.9

Buy Now  $9.95


Analog VOLTAGE PANEL METER 30V DC / 60 X 47MM

Buy Now  $9.95


Analog CURRENT PANEL METER 50UA DC / 60 X 47MM

Buy Now  $9.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.