Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Audio and Video

Audio Amp Single Speaker 1 Channel Mono 0.325 Watt Class-Ab 8 Pin Mdip Rail

View LM386N-1/NOPB: LM386 Low Volt Audio AMP .250W @6V

LM386N-1/NOPB: LM386 Low Volt Audio AMP .250W @6V


Image is representative only
Texas Instruments
Jameco Part no. 839826
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM386N-1/NOPB
  RoHS compliant
Catalog 122 , page 12
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.85
100+ $0.65
  • Availability: Ship  today  

 Add to cart

I.C. LOW VOLT AUDIO AMP .250W @6V


IC,LM386N-1/NOPB,DIP-8, LOW VO
LT AUDIO PWR AMP

Report a problem
Suggest a product
Specification Value
FamilyLM386
Power Supply TypeSingle
Minimum Single Supply Voltage4V
Output Signal TypeSingle
Typical Single Supply Voltage5V|9V
Maximum Single Supply Voltage12V
Maximum Input Bias Current0.25uA(Typ)@6V
Amplifier TypeClass-AB
Maximum Load Resistance32Ohm
Maximum Power Dissipation1250mW
Maximum Quiescent Current8mA@6V
Typical Output Power x Channels @ Load0.325Wx1@8Ohm
Typical PSRR50dB
Typical Quiescent Current4mA@6V
Rail to RailNo
Specification Value
Total Harmonic Distortion Noise0.2%@8Ohm@125mW
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count8
Product Height3.3mm
Supplier_PackageMDIP
Product TypeAudio Amplifier
Product Width6.35mm
Product Length9.27mm
Typical Voltage Gain46dB
Input Signal TypeSingle
Output Type1-Channel Mono


Report a problem
Suggest a product

RELATED PRODUCTS

LM1875 - 20W Audio Power Amplifier

Buy Now  $3.15


TDA2030AV - 18W Hi-Fi Amplifier and 35W Driver

Buy Now  $2.49


OP Amp Dual General Purpose ±18 Volt 8-Pin Plastic Dip Tube

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.