Thyristor Triac 200 Volt 120 Amp 3 Pin 3+ Tab TO-220AB

$1.49 ea


  • Part no.: 31819
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: SC146B
Pricing
# of units Price
1+ $1.49
10+ $1.19
100+ $0.95
TRIAC,SC146B,10A,200V TO-220


TRIAC,SC146B,10A,200V
TO-220

Report a problem
Suggest a product
Specification Value
FamilySC146B
TypeTRIAC
Maximum Gate Trigger Current50mA
Maximum Gate Trigger Voltage2.5V
Maximum Holding Current50mA
Peak On-State Voltage[email protected]
Repetitive Peak Forward Blocking Voltage200V
Repetitive Peak Off-State Current0.1mA
Repetitive Peak Reverse Voltage200V
Surge Current Rating120A
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.82mm(Max)
Product Height9.27mm(Max)
Product Length10.29mm(Max)
Product TypeThyristor


Report a problem
Suggest a product