Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

Connector D-Subminiature Receptacle 9 Position 2.74MM Solder Right Angle through Hole 9 Terminal 1 Port

View 788796-1: 09 Htmsfl Assembly Right Angle 318 (In

788796-1: 09 Htmsfl Assembly Right Angle 318 (In


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 840114
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 788796-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.15

# of Unit Price
1+ $3.15
10+ $2.79
100+ $2.55
  • Availability:Ship  6 Days ARO 

 Add to cart

09 HTMSFL ASSEMBLY RIGHT ANGLE 318 (IN,BL)


09 HTMSFL ASSY RA 318 (IN,BL)


Report a problem
Suggest a product
Specification Value
Family788796
Number of Rows2
Number of Ports1
Number of Terminals9
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.74mm
TypeD-Subminiature
Product Depth18.8mm
Product Height12.55mm
Specification Value
Product Length30.81mm
Termination MethodSolderable
Product TypeConnector D-Subminiature
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationRight Angle
Number of Contacts9


Report a problem
Suggest a product

RELATED PRODUCTS

15 RCPT SP/MS STD

Buy Now  $10.09


Connector D-Subminiature Pin 37 Position Solder Cup Straight Panel Mount 37 Terminal 1 Port Bulk

Buy Now  $19.45


25 MSFL RCPT RA 318 (IN,FM,BL)

Buy Now  $10.69

Copyright ©2002 - 2015 Jameco. All Rights Reserved.