LED Bi-Color Green/Red 565nm/697nm 2-Pin

$0.19 ea


  • Part no.: 94553
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: LHG2062
  • RoHS Compliant
Pricing
# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12
NOTE:
  • • Order in multiples of 10

Bi-Color Green/Red LED

Specifications

  • Colorless diffused lens
  • High brightness

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLHG2062
    Viewing Angle (deg)70
    LED MaterialGaP
    Lens AppearanceColorless Diffused
    Lens Dimensions3mmx3mmx4.2mm
    Lens Shape TypeCircular
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation100mW/40mW
    TypeBi-Color
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    Pin_Count2
    Product Width4mm
    Product Height (mm)5.2
    Product Length4mm
    CategoryStandard LED
    Product TypeLED
    Sub-CategoryThrough Hole
    Number of LEDs2
    ColorGreen/Red
    High BrightnessNo


    Report a problem
    Suggest a product