Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Bi-Color Green/Red 565NM/697NM 2 Pin

View LHG2062: LED Red/Green White Diffused T1 697/ 565NM 1.7VF

LHG2062: LED Red/Green White Diffused T1 697/ 565NM 1.7VF

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 94553
Manufacturer   JAMECO VALUEPRO
Manufacturer no. LHG2062
  RoHS compliant
Catalog 151 , page 19
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
1000+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

LED, RED/GREEN WHITE DIFFUSED T1, 697/ 565nm, 1.7Vf, 2/5mcd V/A36

Report a problem
Suggest a product
Specification Value
FamilyLHG2062
Viewing Angle (deg)70
LED MaterialGaP
Lens AppearanceColorless Diffused
Lens Dimensions3mmx3mmx4.2mm
Lens Shape TypeCircular
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.6V
Maximum Power Dissipation100mW/40mW
TypeBi-Color
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Specification Value
MountingThrough Hole
Pin_Count2
Product Width4mm
Product Height (mm)5.2
Product Length4mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs2
ColorGreen/Red
High BrightnessNo


Report a problem
Suggest a product

RELATED PRODUCTS

LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box

Buy Now  $0.12


LED Uni-Color Green 565nm 2-Pin T-1 3/4

Buy Now  $0.15


LED Uni-Color Yellow 585nm 2-Pin T-1 3/4

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.