Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±18 Volt 8 Pin Mdip Rail

View LM741CN/NOPB: OP Amp Single General Purpose ±18 Volt 8 Pin Mdip Rail

LM741CN/NOPB: OP Amp Single General Purpose ±18 Volt 8 Pin Mdip Rail

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 840763
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM741CN/NOPB
  RoHS compliant
Catalog 151 , page 10
Pricing & Availability

$0.79

# of Unit Price
1+ $0.79
10+ $0.59
100+ $0.45
  • Availability: Ship  today  

 Add to cart

I.C. OP-AMP


IC,LM741CN/NOPB,DIP-8, OP AMP


Report a problem
Suggest a product
Specification Value
FamilyLM741
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.5uA@±15V
Maximum Input Offset Voltage6mV@±15V
Maximum Power Dissipation500mW
TypeGeneral Purpose Amplifier
Maximum Supply Current2.8mA@±15V
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density30nV/rtHz
Typical NonInverting Input Noise Current Density0.15pA/rtHz
Typical Slew Rate0.5V/us@±15V
Typical Voltage Gain106.02dB
TechnologyBipolar
Specification Value
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count8
Supplier_PackageMDIP
Product Width6.35mm
Manufacturer TypeGeneral Purpose Amplifier
Product Height3.3mm
Product Length9.27mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.