Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Standard Regulator 12 Volt 0.14 Amp 8 Pin SOIC N Rail

View LM78L12ACM/NOPB: Linear Regulator ICLM78L12AC Small Outline PKG

LM78L12ACM/NOPB: Linear Regulator ICLM78L12AC Small Outline PKG

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 840915
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM78L12ACM/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 17
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.48
50+ $0.43
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

I.C.LM78L12AC SMALL OUTLINE PKG


IC,LM78L12AC SMALL OUTLINE PKG


Report a problem
Suggest a product
Specification Value
FamilyLM78L12
Minimum Input Voltage13.7V
Maximum Input Voltage35V
Output Voltage12V
Maximum Output Current0.14A(Typ)
Maximum Power Dissipation750mW
Maximum Quiescent Current5mA
Number of Outputs1
Typical Quiescent Current3mA
TypeLinear
Junction to Ambient180C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
PolarityPositive
Product Height1.45mm
Product Length4.9mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy5%
FunctionStandard
Line Regulation180mV
Load Regulation100mV


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.